SS8-3

Heilind Number:RICSS8-3
Manufacturer:Essentra | Richco
Manufacturer Number:SS8-3
ECAD Model:
3D Model

Description:

Spacer,Round,#8 Scr,Gry,3/8 in Spc, Spacer, Round, #8 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS8-3
Color:Gray
Overall Length:.375 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.175 in
Shape:Round
Compatible Thread Size:#8
Length:.375 in
SKU:RICSS8-3

Detailed Description

Easily enhance your electronic assembly with our Round #8 Screw Spacers in Grey. Designed for precise positioning and support, these 3/8-inch Spacers are essential for maintaining proper alignment and preventing damage. Crafted from durable Polyvinyl Chloride, they offer reliable performance and longevity. With an outside diameter of .25 inches and an inside diameter of .175 inches, they fit securely in place. Perfect for a variety of applications, these RoHS-compliant Spacers ensure both functionality and environmental responsibility. Elevate your project with these essential electronic components.