SS8-3L

Heilind Number:RICSS8-3L
Manufacturer:Essentra | Richco
Manufacturer Number:SS8-3L
ECAD Model:
3D Model

Description:

Spacer,Round,8 Scr,Gry,3/8 in Spc, Spacer, Round, 8 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS8-3L
Color:Gray
Overall Length:.375 in
Outside Diameter:.375 in
Material:Polyvinyl Chloride
Inside Diameter:.175 in
Shape:Round
Compatible Thread Size:#8
Length:.375 in
SKU:RICSS8-3L

Detailed Description

Easily enhance your assembly projects with this Round Grey Spacer. Designed with precision, it features compatibility with #8 screws, offering seamless integration. Crafted from Polyvinyl Chloride, it ensures durability and reliability. The .375-inch overall length and outside diameter make it versatile for various applications. With a sleek grey finish, it adds a professional touch to your setups. Rest assured of its quality as it complies with RoHS standards. Perfect for maintaining precise spacing, this spacer is a must-have in any toolkit. Elevate your project efficiency with this essential component.