SS8-4

Heilind Number:RICSS8-4
Manufacturer:Essentra | Richco
Manufacturer Number:SS8-4
ECAD Model:
3D Model

Description:

Spacer,Round,#8 Scr,Gry,1/2 in Spc, Spacer, Round, #8 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS8-4
Color:Gray
Overall Length:.5 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.175 in
Shape:Round
Compatible Thread Size:#8
Length:.5 in
SKU:RICSS8-4

Detailed Description

Easily enhance and organize your electronic setups with our Round #8 Screw Grey Spacer. Measuring at 1/2 inch in length, this essential component provides efficient separation and support for your devices. Crafted from durable Polyvinyl Chloride in a sleek gray hue, it ensures reliable performance and longevity. With an outside diameter of 0.25 inches and an inside diameter of 0.175 inches, it offers a perfect fit for #8 screws. Whether you're a DIY enthusiast or a professional, this spacer is a must-have for maintaining precision in your projects. Rest assured, it complies with RoHS standards, making it a sustainable choice for your electronic assemblies. Upgrade your workspace with this versatile and essential component.