SS8-5

Heilind Number:RICSS8-5
Manufacturer:Essentra | Richco
Manufacturer Number:SS8-5
ECAD Model:
3D Model

Description:

Spacer,Round,#8 Scr,Gry,5/8 in Spc, Spacer, Round, #8 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS8-5
Color:Gray
Overall Length:.625 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.175 in
Shape:Round
Compatible Thread Size:#8
Length:.625 in
SKU:RICSS8-5

Detailed Description

Easily enhance your assembly with our Round Spacer in Grey. Designed for #8 Screws, this versatile component offers a 5/8-inch space and a durable Polyvinyl Chloride construction. With an overall length of .625 inches and an outside diameter of .25 inches, it provides reliable support while ensuring a secure fit. The inside diameter of .175 inches accommodates various applications, making it a must-have for your electronic projects. Rest assured, it complies with RoHS standards, guaranteeing both quality and environmental responsibility. Elevate your work with this essential Spacer.