SSRS4-10-01

Heilind Number:RICSSRS4-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS4-10-01
ECAD Model:
3D Model

Description:

Spacer,Stck,Slf Ret,Nat,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS4-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS4-10-01

Detailed Description

Easily secure and space your components with this versatile Spacer. Constructed from durable Nylon 6.6 in a natural finish, it offers reliable support for your electronic assemblies. With a self-retaining design and a 5/8-inch spacer length, it ensures stable positioning within your system. Featuring Snap-Lock and Hole mount types, installation is quick and convenient. Compatible with a .187-inch hole diameter and suitable for panels up to .062 inches thick, it offers flexibility for various applications. Rest assured, this product is fully compliant with RoHS standards, making it a dependable choice for your PCB and electronic support needs.