SSRS4-2-01

Heilind Number:RICSSRS4-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS4-2-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,1/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS4-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS4-2-01

Detailed Description

Easily elevate and secure your PCB components with this Spacer Stack, designed for efficient self-retention. Crafted from durable Nylon 6.6 in a natural hue, it offers a reliable 1/8 inch spacing for precise assembly. Featuring a convenient Snap-Lock mount on one end and a hole mount on the other, installation is a breeze. With compatibility for 0.187 inch holes and a maximum panel thickness of 0.062 inches, it ensures versatility in various electronic setups. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Perfect for use in PCB and electronics applications, this spacer guarantees optimal support and organization.