SSRS4-5-01

Heilind Number:RICSSRS4-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS4-5-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS4-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS4-5-01

Detailed Description

Easily secure and organize your electronic components with this 5/16 inch Spacer Stack. Designed for efficient self-retention, this natural-colored spacer is made of durable Nylon 6.6, ensuring reliable support. With a snap-lock mount on one end and a hole mount on the other, it offers versatile installation options. Compatible with holes of .187 inches and suitable for panels up to .062 inches thick, it's a practical choice for various PCB and electronics applications. Plus, it's RoHS compliant, meeting environmental standards for added peace of mind. Stay organized and streamline your assembly process with this essential spacer.