SSRS4-7-01

Heilind Number:RICSSRS4-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS4-7-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,7/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS4-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS4-7-01

Detailed Description

Easily secure and organize your electronic components with this 7/16 inch Spacer Stack. Made of durable Nylon 6.6 material in a natural finish, it ensures reliable support while maintaining a sleek look. Featuring a Snap-Lock mount on one end and a hole on the other, installation is quick and hassle-free. With a spacer length of .438 inches, it accommodates various panel thicknesses up to .062 inches. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing. Perfect for PCB and electronics hardware applications, this spacer is an essential addition to your toolkit for seamless assembly.