SSRS4-8-01

Heilind Number:RICSSRS4-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS4-8-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS4-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS4-8-01

Detailed Description

Easily secure and space out your electronic components with this 1/2 inch natural nylon Spacer Stack. Designed for efficient self-retention, it provides reliable support within your assembly. Its Snap-Lock mount type on one end and hole mount on the other offer versatile installation options, accommodating .187 inch holes with a maximum panel thickness of .062 inches. Compliant with RoHS regulations, this spacer is a durable and environmentally friendly solution for your PCB and electronic support needs.