SSRS6-12-01

Heilind Number:RICSSRS6-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS6-12-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS6-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS6-12-01

Detailed Description

Easily enhance the organization and stability of your electronic components with this Spacer Stack. Designed for single retention, this natural nylon 6.6 spacer measures 3/4 inch in length, providing ample support within your assembly. It features a convenient Snap-Lock mount on one end and a Hole mount on the other, ensuring secure attachment. With a compatible hole diameter of .234 inches and the ability to accommodate panel thicknesses up to .062 inches, this spacer offers versatility in various PCB and electronic applications. Rest assured, it is fully compliant with RoHS standards, making it an environmentally responsible choice for your projects. Upgrade your assembly process with this essential component.