SSRS6-16-01

Heilind Number:RICSSRS6-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS6-16-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,1 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS6-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS6-16-01

Detailed Description

Easily secure your electronic components with this Spacer Stack, designed for efficient self-retention. Its natural color and 1-inch length make it versatile for various applications. Made from durable Nylon 6.6, it offers reliable support. Featuring Snap-Lock and Hole mount types, installation is quick and hassle-free. With compatibility for .234-inch holes and a maximum panel thickness of .062 inches, it ensures a snug fit. Rest assured, it is RoHS compliant, meeting environmental standards for your peace of mind. Ideal for PCB and electronic hardware, this spacer is a must-have for your assembly projects.