SSRS6-5-01

Heilind Number:RICSSRS6-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS6-5-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS6-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS6-5-01

Detailed Description

Easily enhance your electronic assembly with this Spacer Stack, featuring a self-retaining design for secure positioning. Made of durable Nylon 6.6 in a natural color, it adds a 5/16-inch space between components for optimal organization. The .313-inch spacer length, along with Snap-Lock and Hole mount options, ensures versatile installation on various surfaces. With compatibility for .234-inch holes and a maximum panel thickness of .062 inches, it offers a reliable solution for PCB and electronic support needs. Rest assured of its environmental compliance with RoHS standards. Elevate your assembly process with this essential component.