SSRS6-6-01

Heilind Number:RICSSRS6-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS6-6-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,3/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS6-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS6-6-01

Detailed Description

Easily enhance your electronic assembly with this 3/8-inch natural Spacer Stack, designed for secure self-retention. Crafted from durable Nylon 6.6, it ensures reliable support for components. Featuring a convenient Snap-Lock mount on one end and a Hole mount on the other, installation is a breeze. With a .375-inch spacer length and compatibility with .234-inch holes, it's ideal for various applications. Plus, its slim profile accommodates panels up to .062 inches thick. Rest assured, this RoHS-compliant spacer meets stringent environmental standards, making it a sustainable choice for your PCB and electronics hardware needs. Elevate your assembly process with this essential component.