SSRS6-7-01

Heilind Number:RICSSRS6-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS6-7-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,7/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS6-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS6-7-01

Detailed Description

Easily enhance the assembly of your electronic components with this Spacer Stack, designed for efficient self-retention. Crafted from durable Nylon 6.6 in a natural finish, this spacer offers a precise 7/16-inch spacing. Its Snap-Lock mount type A and Hole mount type B ensure secure attachment, compatible with a .234-inch hole diameter. With a maximum panel thickness of .062 inches and RoHS compliance, this spacer is ideal for electronic support applications, guaranteeing reliability and ease of use. Elevate your PCB assembly process with this essential component.