SSRS6-8-01

Heilind Number:RICSSRS6-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS6-8-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS6-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS6-8-01

Detailed Description

Easily enhance your electronic assembly with this Spacer,Stack,Slf Ret,Nat,1/2 in Spc. Made of durable Nylon 6.6 in a natural color, it provides reliable support for your components. With a length of 0.5 inches, it offers the perfect spacing solution. Designed for easy installation, it features Snap-Lock and Hole mount types, compatible with a 0.234-inch hole diameter and panels up to 0.062 inches thick. Ensure compliance with RoHS regulations while optimizing your PCB layout with this essential hardware component.