SSRS8-12-01

Heilind Number:RICSSRS8-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS8-12-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS8-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS8-12-01

Detailed Description

Easily secure and organize your electronic components with this Spacer Stack, designed for efficient self-retention. Made of durable Nylon 6.6 in a natural color, this spacer provides a sturdy support system for your PCB assembly. With a .75-inch length, it offers ample space for proper component arrangement. Featuring Snap-Lock and Hole mount types, installation is hassle-free, while the .234-inch compatible hole diameter and .062-inch maximum panel thickness ensure compatibility with various setups. Rest assured, this RoHS-compliant spacer meets environmental standards, making it a reliable choice for your electronic projects.