SSRS8-14-01

Heilind Number:RICSSRS8-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS8-14-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,7/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS8-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS8-14-01

Detailed Description

Easily secure and organize your electronic components with this Spacer Stack. Made of durable Nylon 6.6 in a natural finish, it measures 7/8 inches in length, offering ample spacing for optimal assembly. Featuring a convenient Snap-Lock mount on one end and a Hole mount on the other, it provides versatile installation options. With a maximum panel thickness compatibility of .062 inches and RoHS compliance, it ensures efficient and environmentally friendly use in your projects. Perfect for PCB and electronic hardware applications, this spacer is an essential tool for maintaining precision and stability in your setup.