SSRS8-16-01

Heilind Number:RICSSRS8-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS8-16-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,1 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS8-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS8-16-01

Detailed Description

Easily secure and organize your electronic components with this Spacer Stack, featuring a single 1-inch spacer in a natural finish. Made of durable Nylon 6.6 material, it offers reliable support for your PCB and electronic setups. With convenient Snap-Lock and Hole mount options, installation is a breeze. The spacer is designed to accommodate a .234-inch hole and panels up to .062 inches thick, ensuring compatibility with a range of configurations. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Ideal for a variety of applications, this spacer is a must-have for any electronics enthusiast or professional.