SSRS8-4-01

Heilind Number:RICSSRS8-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS8-4-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS8-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS8-4-01

Detailed Description

Enhance the stability of your electronic assemblies with this Spacer,Stack,Slf Ret,Nat,1/4 in Spc. Made from durable Nylon 6.6 in a natural color, this spacer measures .25 inches in length, providing ample support. Designed for easy installation, it features a Snap-Lock mount type on one end and a Hole mount type on the other, with a compatible hole diameter of .234 inches. Its slim profile is ideal for applications with a maximum panel thickness of .062 inches. Rest assured of its compliance with RoHS regulations, making it a reliable choice for your PCB and electronic support needs.