SSRS8-5-01

Heilind Number:RICSSRS8-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS8-5-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS8-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS8-5-01

Detailed Description

Enhance your electronic assembly with this Spacer,Stack,Slf Ret,Nat, featuring a 5/16 inch thickness for optimal spacing. Crafted from durable Nylon 6.6 material, it offers reliable support and insulation. Designed for easy installation, it features a Snap-Lock mount on one end and a Hole mount on the other, suitable for a .234 inch hole. With a maximum panel thickness of .062 inches, this spacer is perfect for securely fastening components in place. Rest assured, it complies with RoHS standards, making it a sustainable choice for your PCB and electronic support needs.