SSRS8-7-01

Heilind Number:RICSSRS8-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS8-7-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,7/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS8-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS8-7-01

Detailed Description

Easily enhance the organization and stability of your electronic components with this Spacer,Stack,Slf Ret,Nat. Crafted from durable Nylon 6.6 in a natural finish, this 7/16 inch spacer offers reliable support for your PCB assemblies. Featuring a .438 inch length and designed for snap-lock and hole mounting, it ensures secure positioning. With a compatible hole diameter of .234 inch and suitable for panels up to .062 inch thick, it's a versatile solution for various applications. Plus, it's RoHS compliant, meeting environmental standards. Upgrade your electronic setup with this essential spacer.