SSRS8-8-01

Heilind Number:RICSSRS8-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SSRS8-8-01
ECAD Model:
3D Model

Description:

Spacer,Stack,Slf Ret,Nat,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SSRS8-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSSRS8-8-01

Detailed Description

Easily secure and space out your electronic components with this 1/2 inch Spacer Stack. Designed for efficient organization, this self-retaining spacer in a natural color is made of durable Nylon 6.6 material. With a snap-lock mount on one end and a hole mount on the other, it offers versatile installation options. This spacer is compatible with holes of .234 inches and is suitable for panels with a maximum thickness of .062 inches. Rest assured, it is RoHS compliant, making it a responsible choice for your PCB and electronic hardware needs.