| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco STCV-1 |
| Color: | Black |
| Mount Type: | Screw |
| Overall Width: | .31 in |
| Material: | Stainless Steel SAE 30301 |
| Finish/Coating: | PVC |
| Base Length: | 1.61 in |
| SKU: | RICSTCV-1 |
STCV-1
| Heilind Number: | RICSTCV-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | STCV-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Spring Clamp, a versatile and durable solution for your cable management needs. Constructed with a sturdy stainless steel base coated in PVC for added protection, this clamp ensures secure fastening. The black vinyl coating not only enhances its sleek appearance but also provides insulation. With a convenient screw mount design, installation is quick and easy. Perfect for organizing cables in any setting, this clamp is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your cable management system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco STL-600-3-01 | Twist Lock,Spcr,Nat,.50 in-.60 in Hold | ![]() |
| Essentra | Richco SPHL-1820 | HEAVY DUTY SHELF STANDARD | ![]() |


