STL-1-350-3-01

Heilind Number:RICSTL-1-350-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:STL-1-350-3-01
ECAD Model:
3D Model

Description:

Twist Lock,Spcr,Nat,.30 in-.40 in Hold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco STL-1-350-3-01
Color:Natural
Mount Type:Push-In
Material:Nylon 6.6
SKU:RICSTL-1-350-3-01

Detailed Description

Secure your cables with ease using our Twist Lock Spacer in a natural finish. Designed to accommodate cables with a diameter ranging from .30 inches to .40 inches, this spacer provides a reliable hold for optimal cable management. Made of durable Nylon 6.6 material and RoHS compliant, it ensures both strength and environmental responsibility. With a convenient push-in mount type, installation is quick and hassle-free. Ideal for organizing cables in various applications, this spacer is a must-have for any wire and cable management setup.