STL-250-3-01

Heilind Number:RICSTL-250-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:STL-250-3-01
ECAD Model:
3D Model

Description:

Twist Lock,Spcr,Nat,.20 in-.30 in Hold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco STL-250-3-01
Color:Natural
Mount Type:Push-In
Material:Nylon 6.6
SKU:RICSTL-250-3-01

Detailed Description

Secure your cables with ease using this Twist Lock Spacer. Designed to hold cables with a diameter ranging from 0.20 inches to 0.30 inches, it offers a reliable and durable solution for your wire management needs. Made from high-quality Nylon 6.6 material in a natural color, this spacer is not only strong and sturdy but also environmentally friendly with RoHS compliance. The push-in mount type makes installation quick and hassle-free, ensuring a secure fit every time. Perfect for organizing cables in various applications, this spacer is a must-have for any cable management setup.