| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco STL-750-3-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon 6.6 |
| SKU: | RICSTL-750-3-01 |
STL-750-3-01
| Heilind Number: | RICSTL-750-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | STL-750-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management setup with our Twist Lock Spacer, designed to securely hold cables with a diameter ranging from 0.70 to 0.80 inches. Made from durable nylon 6.6 material in a natural color, this push-in mount type ensures easy installation. Rest assured, it complies with RoHS regulations for environmentally conscious practices. Perfect for organizing cables in various applications, this spacer is a reliable solution for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


