SWC-0

Heilind Number:RICSWC-0
Manufacturer:Essentra | Richco
Manufacturer Number:SWC-0
ECAD Model:
3D Model

Description:

Clip,Single Wire,Adh Mnt,White, Clip, Single, Adh Mnt, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SWC-0
Color:White
Mount Type:N/A
Overall Height:5.6 mm1
Material:Noryl
Maximum Bundle Diameter:1.5 mm
Base Width:.374 in
Base Length:.512 in
SKU:RICSWC-0

Detailed Description

Secure cables effortlessly with these white Single Wire Adhesive Mount Clips. Made of durable Noryl material, these clips offer reliable support for cables with a maximum diameter of 1.5mm. Their compact design, with an overall height of 5.6mm, ensures a discreet and tidy cable management solution. With adhesive backing for easy installation, these clips are perfect for organizing wires in any workspace. Compliant with RoHS standards, they are safe for the environment. Upgrade your cable management system with these versatile and practical clips.