TC-30-1-01

Heilind Number:RICTC-30-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:TC-30-1-01
ECAD Model:
3D Model

Description:

Tension Clip,Screw Mnt, Natural, Tension Clip, Screw Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TC-30-1-01
Color:Natural
Mount Type:Screw
Overall Width:.375 in
Overall Height:.29 in
Material:Nylon 6.6
Base Length:1.313 in
SKU:RICTC-30-1-01

Detailed Description

Secure your cables with ease using our Tension Clip, Screw Mount in Natural color. Made of durable Nylon 6.6 material, this clip guarantees long-lasting performance. With a convenient screw mount design, installation is quick and effortless. The clip's compact size, measuring .375 inches in overall width and .29 inches in overall height, ensures a snug fit for your cables. Its base length of 1.313 inches offers ample support. Rest assured, this product is RoHS compliant, making it environmentally friendly. Perfect for organizing cables in various applications, this Tension Clip is a must-have for efficient wire and cable management.