| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TC-30-1-01BK |
| Color: | Black |
| Mount Type: | Screw |
| Overall Width: | .375 in |
| Overall Height: | .29 in |
| Material: | Nylon 6.6 |
| Base Length: | 1.313 in |
| SKU: | RICTC-30-1-01BK |
TC-30-1-01BK
| Heilind Number: | RICTC-30-1-01BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TC-30-1-01BK |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Tension Clip in sleek black. Designed for simple screw mounting, this clip offers reliable support for your wires. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With an overall width of .375 inches and height of .29 inches, it conveniently fits various cable sizes. The base length of 1.313 inches provides stability during installation. Rest assured, this clip is RoHS compliant, meeting environmental standards. Perfect for organizing cables in any setting, from home offices to industrial spaces. Upgrade your wire management system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco BSCM4X8-TX-STL-ZI | Button Head Socket Cap Screw | ![]() |
| Essentra | Richco BSCM6X14-TX-STL-ZI | Button Head Socket Cap Screw | ![]() |
| Essentra | Richco HXNM6-FLNG-NYSTOP-STL-ZI | lock nuts | ![]() |
| Essentra | Richco SHCM3X12-12.9-ZI | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHCM4X8-12.9-ZI | Socket Head Cap Screw | ![]() |
| Essentra | Richco 47-81-672-51 | 47-81-672-51 | ![]() |
| Essentra | Richco D1-004-000-010 | Dzus®; Dart, Retainer 0 Blk | ![]() |


