TC-30-1

Heilind Number:RICTC-30-1
Manufacturer:Essentra | Richco
Manufacturer Number:TC-30-1
ECAD Model:
3D Model

Description:

Tension Clip,Screw Mnt,Natural, Tension Clip, Screw Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TC-30-1
Color:Natural
Mount Type:Screw
Overall Width:.375 in
Overall Height:.29 in
Material:Acetal
Base Length:1.313 in
SKU:RICTC-30-1

Detailed Description

Ensure secure cable management with our Tension Clip, designed for easy screw mounting. Crafted from durable natural Acetal, this clip guarantees longevity and reliability. With an overall width of .375 inches and a height of .29 inches, it offers a compact solution for organizing cables. Its base length of 1.313 inches provides stability when installed. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for various applications, it belongs to our wide range of wire and cable management products, specifically under the category of Cable Clips, Clamps & Supports. Keep your cables neat and tidy with our Tension Clip.