TC-30-1BK

Heilind Number:RICTC-30-1BK
Manufacturer:Essentra | Richco
Manufacturer Number:TC-30-1BK
ECAD Model:
3D Model

Description:

Tension Clip,Screw Mnt,Black, Tension Clip, Screw Mnt, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TC-30-1BK
Color:Black
Mount Type:Screw
Overall Width:.375 in
Overall Height:.29 in
Material:Acetal
Base Length:1.313 in
SKU:RICTC-30-1BK

Detailed Description

Secure your cables with ease using this Tension Clip in sleek black. Designed for screw mounting, it offers a reliable and durable solution for organizing wires. Crafted from high-quality Acetal material, it ensures longevity and strength. With an overall width of .375 inches and overall height of .29 inches, it provides a secure hold while maintaining a low profile. The base length of 1.313 inches offers stability during installation. Rest assured, this RoHS-compliant clip meets environmental standards. Perfect for wire and cable management, it belongs in every toolbox for tidy and efficient organization.