| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TCBS-4-01 |
| SKU: | RICTCBS-4-01 |
TCBS-4-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PT06A-22-55SW(025) | LOCK WASHER COAXICON | ![]() |
| Essentra | Richco 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Essentra | Richco HXN3/8-16-NYSTOP-SS | lock nuts | ![]() |
| Essentra | Richco KEP1/4-20-SS | Kep Nut | ![]() |
| Essentra | Richco 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Essentra | Richco BT2S-M30 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Essentra | Richco PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| | Essentra | Richco PHS632X2-PH-SS | Pan Head Machine Screw | ![]() |
| Essentra | Richco SEM632X3/8-PHS-PH-ILW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SEMM3X8-PHS-PH-SW/FW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SLW6-SS | Split Lock Washer | ![]() |
| Essentra | Richco NY-5G-53-20 | Nylatch Panel Fastener Grommet, 7.9mm (.313 in) Diameter, 2.5mm (.098 in) Max Panel Thickness, Polycarbonate, Black | ![]() |


