Attribute | Value |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco TCBS-8-01 |
SKU: | RICTCBS-8-01 |
Distance Across Flats: | .31 in |
Hole Diameter A: | .157 in |
Locking Head Height A: | .40 in |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness A: | .062 in |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Special Features: | Self-Tapping Screw |
Style: | 1 |
Material Flammability Standard: | UL94 V-2 |
TCBS-8-01
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco 4-1393144-2 | K10P-11A15-240=K10/K20 | 53 |
![]() | Essentra | Richco SE38P-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel. | Call |