TCEHCBS-10-01

Heilind Number:RICTCEHCBS-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:TCEHCBS-10-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fm,Crn/Edg Hld,Nat,5/8 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TCEHCBS-10-01
Color:Natural
Mount Type:Snap Lock, Female Thread
Material:Nylon 6.6
Compatible Thread Size:#6_1
Spacer Length:.625 in
SKU:RICTCEHCBS-10-01

Detailed Description

Enhance stability and organization in your electronic setups with our Corner/Edge Hold Cable Support. Designed for easy installation with a snap-lock mount, this support features a female thread for secure fastening. Crafted from durable Nylon 6.6 material in a natural finish, it offers reliable performance. With a compatible thread size of #6-1, it's perfect for various applications. The 5/8-inch size and .625-inch spacer length provide ample support for cables and wires. Rest assured, this product is RoHS compliant, meeting environmental standards. Explore our range of PCB & Electronics Hardware for more essential solutions.