TCEHCBS-12-01

Heilind Number:RICTCEHCBS-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:TCEHCBS-12-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fm,Crn/Edg Hld,Nat,3/4 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TCEHCBS-12-01
Color:Natural
Mount Type:Snap Lock, Female Thread
Material:Nylon 6.6
Compatible Thread Size:#6_1
Spacer Length:.75 in
SKU:RICTCEHCBS-12-01

Detailed Description

Facilitate secure mounting and organization of cables with this natural-colored, 3/4-inch edge locking support. Designed for female thread snap locking, it ensures a tight and reliable fit, ideal for #6-1 compatible thread sizes. Crafted from durable Nylon 6.6 material, it guarantees long-lasting performance. With a spacer length of 0.75 inches, it offers ample clearance for efficient cable management. Rest assured, it complies with RoHS standards, making it a sustainable and environmentally friendly choice for your PCB and electronics hardware needs.