TCEHCBS-4-01

Heilind Number:RICTCEHCBS-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:TCEHCBS-4-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fm,Crn/Edg Hld,Nat,1/4 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TCEHCBS-4-01
Color:Natural
Mount Type:Snap Lock, Female Thread
Material:Nylon 6.6
Compatible Thread Size:#6_1
Spacer Length:.25 in
SKU:RICTCEHCBS-4-01

Detailed Description

Enhance the support and stability of your electronic components with this 1/4-inch Natural Edge Locking Support. Designed for secure fastening, it features a female thread and snap lock mount type for easy installation. Crafted from durable Nylon 6.6 material, it ensures reliability in various applications. With a corrosion-resistant finish and RoHS compliance, this support is not only functional but also environmentally friendly. Ideal for #6-1 compatible thread sizes, it offers a versatile solution for your PCB and electronic hardware needs. Upgrade your assembly process with this essential component, providing peace of mind for your projects.