TCEHCBS-6-01

Heilind Number:RICTCEHCBS-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:TCEHCBS-6-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fm,Crn/Edg Hld,Nat,3/8 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TCEHCBS-6-01
Color:Natural
Mount Type:Female Thread, Snap Lock
Material:Nylon 6.6
Compatible Thread Size:#6
Spacer Length:.375 in
SKU:RICTCEHCBS-6-01

Detailed Description

Provide secure fastening for your electronic components with this 3/8 inch Natural Corner/Edge Holding Support. Designed for #6 female threads, it ensures a snug fit on your PCB. Made of durable Nylon 6.6 material, it offers reliable support. The snap-lock mount type simplifies installation while the .375 inch spacer length provides added stability. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications in PCB and electronic hardware, this support is a essential addition to your toolkit.