| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TCEHCBS-8-01 |
| Color: | Natural |
| Mount Type: | Snap Lock, Female Thread |
| Material: | Nylon 6.6 |
| Compatible Thread Size: | #6_1 |
| Spacer Length: | .5 in |
| SKU: | RICTCEHCBS-8-01 |
TCEHCBS-8-01
| Heilind Number: | RICTCEHCBS-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TCEHCBS-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our Corner/Edge Holding Snap Lock Support, designed to securely fasten components in place. Crafted from durable Nylon 6.6 material in a natural finish, this support features a 1/2 inch thread female mount, perfect for #6-1 compatible thread sizes. With a half-inch spacer length, it offers reliable stability for your electronic setups. Ensure compliance with RoHS standards with this essential hardware solution. Elevate your assembly process with ease and precision.

