TEHCBS-10-01

Heilind Number:RICTEHCBS-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:TEHCBS-10-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Edg Hld,Nat,5/8 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TEHCBS-10-01
Color:Natural
Mount Type:Snap Lock, Female Thread
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Compatible Thread Size:#6, M3.5
Spacer Length:.625 in
SKU:RICTEHCBS-10-01

Detailed Description

Support your circuit boards with ease using this Edge Locking Support. Designed for female threaded mounting, this natural-colored support features a snap-lock mechanism for secure installation. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a mount hole diameter of .157 inches, it accommodates #6 and M3.5 compatible thread sizes. The .625-inch spacer length provides ample clearance for your PCB assembly. Rest assured, this support is RoHS compliant, meeting environmental standards. Perfect for maintaining stability and organization in your electronic setups.