TEHCBS-12-01

Heilind Number:RICTEHCBS-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:TEHCBS-12-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Edg Hld,Nat,3/4 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TEHCBS-12-01
Color:Natural
Mount Type:Snap Lock, Female Thread
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Compatible Thread Size:#6, M3.5
Spacer Length:.75 in
SKU:RICTEHCBS-12-01

Detailed Description

Enhance the stability of your electronic components with this 3/4-inch Edge Locking Support. Designed with a female thread for secure fastening, this natural-colored support is made of durable Nylon 6.6 material, ensuring reliability in various applications. With a snap-lock mount type, installation is quick and easy. Its .75-inch spacer length and compatibility with #6 and M3.5 thread sizes make it versatile for different setups. Rest assured of its quality as it is RoHS compliant, meeting environmental standards. Perfect for PCB and electronic hardware, this support is a must-have for maintaining the integrity of your assemblies.