TEHCBS-14-01

Heilind Number:RICTEHCBS-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:TEHCBS-14-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Edg Hld,Nat,7/8 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TEHCBS-14-01
Color:Natural
Mount Type:Snap Lock, Female Thread
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Compatible Thread Size:#6, M3.5
Spacer Length:.875 in
SKU:RICTEHCBS-14-01

Detailed Description

Easily secure your electronics with this Edge Locking Support, designed for female threads in snap-lock installations. Crafted from durable nylon 6.6 material in a natural finish, this support offers reliable hold and stability. With a 7/8-inch length, it accommodates various mounting requirements, compatible with #6 and M3.5 thread sizes. The .157-inch mount hole diameter ensures a secure fit, while the .875-inch spacer length provides added support. Ideal for PCB and electronic hardware applications, this support guarantees efficient and precise assembly.