TEHCBS-16-01

Heilind Number:RICTEHCBS-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:TEHCBS-16-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Edg Hld,Nat,1 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TEHCBS-16-01
Color:Natural
Mount Type:Snap Lock, Female Thread
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Compatible Thread Size:#6, M3.5
Spacer Length:1 in
SKU:RICTEHCBS-16-01

Detailed Description

Secure your circuit boards with ease using this 1-inch Edge Locking Support. Designed for a female thread snap lock installation, it ensures a stable and reliable hold. Constructed from durable nylon 6.6 material in a natural color, it blends seamlessly with any setup. With a mount hole diameter of .157 inches, it accommodates #6 and M3.5 compatible thread sizes. This RoHS-compliant support is a must-have for electronic hardware applications, providing essential stability and protection for your PCB assemblies.