TEHCBS-4-01

Heilind Number:RICTEHCBS-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:TEHCBS-4-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Edg Hld,Nat,1/4 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TEHCBS-4-01
Color:Natural
Mount Type:Female Thread, Snap Lock
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Compatible Thread Size:#6, M3.5
Spacer Length:.25 in
SKU:RICTEHCBS-4-01

Detailed Description

Secure your PCB with ease using this Edge Locking Support. Designed for female thread installation, this natural-colored support with a 1/4-inch diameter ensures a snug fit. Made of durable Nylon 6.6 material, it guarantees long-lasting performance. The snap-lock mount type facilitates quick and effortless assembly. With a mount hole diameter of .157 inches, it is compatible with #6 and M3.5 thread sizes. The .25-inch spacer length provides additional support. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for electronic hardware applications, it is a reliable solution for your PCB support needs.