TEHCBS-5-01

Heilind Number:RICTEHCBS-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:TEHCBS-5-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Edg Hld,Nat,5/16 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TEHCBS-5-01
Color:Natural
Mount Type:Snap Lock, Female Thread
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Compatible Thread Size:#6, M3.5
Spacer Length:.313 in
SKU:RICTEHCBS-5-01

Detailed Description

Enhance the stability of your electronic components with this natural nylon 6.6 edge locking support. Designed for easy installation with a snap-lock female thread, it provides secure fastening for #6 and M3.5 compatible threads. Its 5/16 inch size and .157 inch mount hole diameter make it suitable for various applications. With a spacer length of .313 inches, it offers additional support for your PCB and electronic hardware. Rest assured, it is RoHS compliant, meeting environmental standards for sustainable manufacturing. Upgrade your assembly process with this essential component.