TEHCBS-6-01

Heilind Number:RICTEHCBS-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:TEHCBS-6-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Edg Hld,Nat,3/8 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TEHCBS-6-01
Color:Natural
Mount Type:Snap Lock, Female Thread
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Compatible Thread Size:#6, M3.5
Spacer Length:.375 in
SKU:RICTEHCBS-6-01

Detailed Description

Enhance the stability of your PCB assembly with our Snap Lock Edge Holding Support. Designed for quick and secure installation, this support features a Female Thread for easy attachment. Made of durable Nylon 6.6 in a Natural color, it seamlessly blends with your setup. With a mount hole diameter of .157 in, it accommodates #6 and M3.5 thread sizes. The .375 in spacer length provides ample clearance, while its RoHS compliance ensures environmental responsibility. Keep your electronics securely in place with this essential component.