TEHCBS-8-01

Heilind Number:RICTEHCBS-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:TEHCBS-8-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem,Edg Hld,Nat,1/2 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TEHCBS-8-01
Color:Natural
Mount Type:Female Thread, Snap Lock
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Compatible Thread Size:#6, M3.5
Spacer Length:.5 in
SKU:RICTEHCBS-8-01

Detailed Description

Enhance stability and organization within your electronic setup with our Edge Locking Support. Designed with precision, this support features a female thread for secure attachment, ensuring optimal functionality. Crafted from durable Nylon 6.6 material in a natural finish, it guarantees long-lasting performance. The 1/2-inch size accommodates various components, while its snap lock mount type simplifies installation. With a spacer length of 0.5 inches and compatibility with #6 and M3.5 thread sizes, it offers versatility for different applications. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Perfect for PCB and electronic hardware, it's an essential addition to your workspace.