TFCC-30-01

Heilind Number:RICTFCC-30-01
Manufacturer:Essentra | Richco
Manufacturer Number:TFCC-30-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Tens,Adh Mnt,Natural, Clamp, Flat, Tens, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TFCC-30-01
Color:Natural
Mount Type:Adhesive
Overall Height:.62 in
Material:Nylon 6.6
Inside Width:1.26 in
Base Length:1.77 in
SKU:RICTFCC-30-01

Detailed Description

Secure your cables with ease using this Clamp. Designed for flat surfaces, it offers a reliable tensile strength for adhesive mounting. Its natural color blends seamlessly, while the durable Nylon 6.6 material ensures longevity. With an overall height of .62 inches, inside width of 1.26 inches, and base length of 1.77 inches, it accommodates various cable sizes. Rest assured of its compliance with RoHS standards. Perfect for wire and cable management, this clamp is a versatile solution for organizing your setup.