TFCC-40-01

Heilind Number:RICTFCC-40-01
Manufacturer:Essentra | Richco
Manufacturer Number:TFCC-40-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Tens,Adh Mnt,Natural, Clamp, Flat, Tens, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TFCC-40-01
Color:Natural
Mount Type:Adhesive
Overall Height:.62 in1
Material:Nylon 6.6
Inside Width:2.13 in
Base Length:2.64 in
SKU:RICTFCC-40-01

Detailed Description

Secure your cables with ease using this versatile Clamp. Designed for flat surfaces, it offers reliable tensile strength for cable management. Its natural color seamlessly blends in, while the adhesive mount ensures easy installation. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With an inside width of 2.13 inches and an overall height of 0.62 inches, it accommodates various cable sizes. RoHS compliant, you can trust in its environmental responsibility. Perfect for organizing wires in any setting, this Clamp is a must-have for efficient cable management.