TFCC-50-01

Heilind Number:RICTFCC-50-01
Manufacturer:Essentra | Richco
Manufacturer Number:TFCC-50-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Tens,Adh Mnt,Natural, Clamp, Flat, Tens, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TFCC-50-01
Color:Natural
Mount Type:Adhesive
Overall Height:.62 in1
Material:Nylon 6.6
Inside Width:2.57 in
Base Length:3.09 in
SKU:RICTFCC-50-01

Detailed Description

Secure your cables with ease using this Flat Tens Clamp. Designed for adhesive mounting, it offers a natural color that blends seamlessly with any environment. Crafted from durable Nylon 6.6, this clamp ensures reliable performance. With an overall height of .62 inches and an inside width of 2.57 inches, it accommodates various cable sizes. Its base length of 3.09 inches provides stability, while its RoHS compliance guarantees environmental responsibility. Perfect for wire and cable management, this clamp is a must-have for organizing your workspace efficiently.