TFCCA-15-01

Heilind Number:RICTFCCA-15-01
Manufacturer:Essentra | Richco
Manufacturer Number:TFCCA-15-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Tens,Arrow Mnt,Natural, Clamp, Flat, Tension, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TFCCA-15-01
Color:Natural
Mount Type:Push-In
Material:Nylon 6.6
Inside Width:.57 in
Base Length:1.28 in
SKU:RICTFCCA-15-01

Detailed Description

Secure your cables with ease using our Flat Tension Arrow Mount Clamp in a sleek natural finish. Crafted from durable Nylon 6.6, this clamp offers reliable strength for your cable management needs. With a push-in mount type, installation is quick and hassle-free. The .57 inch inside width and 1.28 inch base length provide a secure grip, keeping your cables organized and in place. Rest assured, this clamp is RoHS compliant, meeting strict environmental standards. Perfect for various applications, it's a must-have for any wire and cable management setup.